Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TITAN HW-1000V7 :: Power Inverter, mod. Sinus, 1000 W, 24 V


TITAN HW-1000V7

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 24 VDC
    • Output
    • 230 VAC
    • Current
    • 35
    • Performance
    • 1000 W
    • Efficiency
    • 85 - 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 300 mm
    • Width
    • 205 mm
    • Height
    • 78 mm
  • Weights
    • Weight
    • 3.25 kg
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Terminals
The Titan’s portable inverter is ideal for powering DVD players, mobile phones, laptops and many more electronic appliances. The multi-protection features such as over-temperature, over voltage and overload protection all help strengthen security when utilizing the inverter. Undoubtedly, Titan’s inverter is the best power mate for you!

  • Multi-protection functions for inverter u. The electronic accessory (short circuit, under- and over-voltage, reverse polarity)
  • with RCCBs (residual current device) and galvanic isolation
  • portable, light weight
  • VDE-certified protective contact socket
  • LED display and integrated mini-fans
  • autom. Abschaltung bei zu schwacher Fahrzeug-Batterie (abhängig von der Stärke der angeschlossenen Geräte)
  • Efficiency: 85-90%
  • Continuous Power: 1000 W
  • Peak Power: 2500 W
  • Input voltage: 12 V DC
  • No load current: < 0,5 A
  • Output Voltage: 230 V AC / 50 Hz
  • integrated Soft Start
  • Fuse: 2x 35 A
  • USB-port: 5 V DC /1 A
  • Size: 300 x 205 x 78 mm / 3250 g


delivery content:
converter, Batterieklemmen, manual



Manufacturer : TITAN
Factory number : HW-1000V7
Package weight : 3.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 24 VDC
    • Output
    • 230 VAC
    • Current
    • 35
    • Performance
    • 1000 W
    • Efficiency
    • 85 - 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 300 mm
    • Width
    • 205 mm
    • Height
    • 78 mm
  • Weights
    • Weight
    • 3.25 kg
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Terminals
Datasheet/manual