Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWR 12-300 :: Sine wave inverter, 300 W, 12 V, SW series


SWR 12-300

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 11-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 300 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 240 mm
    • Width
    • 245 mm
    • Height
    • 70 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact

Sine wave inverter, 300 W, 12 V

230 V ~ for on the go! Sine wave inverters from the SW-series provide a pure AC voltage. You can find applications in sensitive consumers that respond with faults and irregularities in the supply voltage.

- microprocessor-controlled
- true sine wave output voltage 230 V
- 5x output current during the start-up phase
- suitable for refrigerators and compressors
- short-circuit proof
- with remote control port
- outputs with Euro/earthed socket



Manufacturer : IVT GMBH
Package weight : 2.609 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 11-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 300 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 240 mm
    • Width
    • 245 mm
    • Height
    • 70 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact