Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW HQ 150-12 :: Inverter + USB port, 12 V, 230 V, 150 W


SW HQ 150-12

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 11-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 165 mm
    • Width
    • 90 mm
    • Height
    • 70 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 12 - 24 V DC

Inverter for 12-V batteries in a car or boat. The 12-V-DC voltage is converted to 230-V-AC voltage. 230-V devices can be used anywhere thanks to this converter! The converter boasts a very high peak output. This converter also has a USB port for charging USB devices.

  • Continuous output power: 150 W

  • Peak output power: 300 W

  • Input: 10 - 15 V DC

  • Output: 230 V AC

  • USB output: 5 V

  • Output voltage form: modified sine wave

  • Output frequency: 50 Hz

  • Current consumption standby: < 0.36 A

  • Efficiency: 90%

  • Cooling: by air convection

  • Output short circuit protection

  • Battery reverse polarity protection (via fuse)

  • Over-voltage input protection

  • Under-voltage alarm and shutdown

  • Overheating protection: 60°C

  • Overload protection

  • Dimensions: 165 x 90 x 70 mm

  • Weight: 1.1 kg




Manufacturer : HQ
Factory number : HQ-INV150WU-12
Package weight : 0.695 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 11-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 165 mm
    • Width
    • 90 mm
    • Height
    • 70 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 12 - 24 V DC
Datasheet/manual