Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW EAL 150 :: Voltage converter, 150 watts, 12 V–>230V + USB


SW EAL 150

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 11-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 170 mm
    • Ø
    • 73 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 12 V DC

This 150-W voltage converter with E approval enables you to use a 230-V-AC voltage via the 12-V-DC on-board power supply voltage. Its design makes it an ideal fit for the cup holders in your car. In addition, the converter has a USB output.

• With additional USB output
• Power from the socket
• Suitable for vehicle beverage holder
• For use on the move in passenger cars, mobile homes, etc.
• Using this device enables equipment such as TVs, audio devices, video equipment, telephones and fax machines, computer equipment, razors, household appliances, etc. to be operated with ease
• Automatic protection against reverse polarity, over-voltage, overheating, short-circuits and overloads
• An alternating voltage of 230 volts generated by a 12-volt battery
• With a built-in fan
• On/Off switch on housing
• With LED display, technical data:
• Continuous output power: 150 W
• Peak power: 300 Watt LED (temporarily)
• 1 output with 230 volts
• USB 2.0 output with 1000 mA
• Dimensions (D x H): approx. 73 x 170 mm
• Weight: approx. 500 grams
• Glass fuse: P 15AL 250 volts in the plug
• With E approval



Manufacturer : PRO USER
Package weight : 0.64 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 11-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 170 mm
    • Ø
    • 73 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 12 V DC
Datasheet/manual