Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW 12-24 :: Input voltage: 24 V to 12 V


SW 12-24

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • DC-Output
  • Electrical values
    • Input voltage
    • 20 - 31 VDC
    • Output
    • 12.5 VDC
    • Current
    • Max. 7 A
    • Performance
    • 84 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 110 mm
    • Width
    • 80 mm
    • Height
    • 50 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle
    • Output voltage, connection
    • Motor vehicle
    • Low-voltage input
    • 18 - 30 V DC

This voltage transformer converts an input voltage between 20–31 V to a 12-V voltage. Here it delivers a maximum output current of up to 10 A.

- continuous load max. 7 A / 84 W
- maximum load: 10 A
- input voltage: 20 - 31 V DC
- output voltage: 12.5 V
- stabilised
- short-circuit proof
- dimensions: 110 x 80 x 50 mm



Manufacturer : GOOBAY
Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • DC-Output
  • Electrical values
    • Input voltage
    • 20 - 31 VDC
    • Output
    • 12.5 VDC
    • Current
    • Max. 7 A
    • Performance
    • 84 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 110 mm
    • Width
    • 80 mm
    • Height
    • 50 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle
    • Output voltage, connection
    • Motor vehicle
    • Low-voltage input
    • 18 - 30 V DC
Datasheet/manual