Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW 100 USA EU :: AC/AC voltage converter, 100 W, USA


SW 100 USA EU

  • Product Description
Attention!
This device is equipped with a mains plug that cannot be used / is not approved for use in the country you specified in the shop settings.
Import is therefore permitted only if the device is intended for re-export or if the device is converted to the target country’s connector standard by trained specialists or a qualified shop. Please observe the relevant statutory regulations in the respective target country.
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Output
    • 230 VAC
    • Performance
    • 100 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 84 mm
    • Height
    • 67.2 mm
  • Power supply
    • Output voltage, connection
    • Socket output, type B, North America
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains plug
    • B - North America NEMA-5

AC/AC voltage converter, 100 W
110-120 V AC to 220-240 V AC

Voltage transformer for the operation of electrical
Appliances from Europe in the USA.

Input: 110–120 V AC
Output: 220–240 V AC
Performance: 100 W
Dimensions: 130 x 84 x 67.2 mm
- desktop device
- with protective contact converter socket



Manufacturer : GOOBAY
Factory number : 54757
Package weight : 1.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Output
    • 230 VAC
    • Performance
    • 100 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 84 mm
    • Height
    • 67.2 mm
  • Power supply
    • Output voltage, connection
    • Socket output, type B, North America
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains plug
    • B - North America NEMA-5
Datasheet/manual