0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW 100 EU USA :: AC/AC voltage transformer, 100 W, EU — USA


SW 100 EU USA

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 230 VAC
    • Output
    • 110 - 120 VAC
    • Performance
    • 100 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 115 mm
    • Width
    • 84 mm
    • Height
    • 68.7 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains plug
    • EF - French + protective contact CEE 7/7
AC/AC voltage converter, 100 W
220–240 V AC to 110–120 V AC

Voltage transformer for the operation of electrical
appliances from the USA in Europe.

Input: 220–240 V AC
Output: 110–120 V AC
Performance: 100 W
Dimensions: 115 x 84 x 68.7 mm
- desktop device

- with US transformer socket



Manufacturer : GOOBAY
Package weight : 1.274 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 230 VAC
    • Output
    • 110 - 120 VAC
    • Performance
    • 100 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 115 mm
    • Width
    • 84 mm
    • Height
    • 68.7 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Mains cable is permanently installed
    • Mains plug
    • EF - French + protective contact CEE 7/7
Datasheet/manual