0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN-350 USB :: sine wave inverter 350 W, 12 V, USB


SN-350 USB

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 350 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
Link Champ sine wave inverter 350 W, 12 V

Sine wave inverters are ideal for sensitive devices who react with disturbances of irregularities in the power supply. The new series features through high quality and an excellent price-performance ratio.

• Input voltage: 10-15 V DC
• Output voltage: 220 V - 240 V AC
• pure sine wave
• Output Power: 700 W max. / 350 W
• overheating protection
• Overload protection
• Efficiency: 85%
• Temperature-controlled fan



Manufacturer : LINKCHAMP
Factory number : SN-350USB
Package weight : 2.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 350 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
Datasheet/manual