Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN-1000 :: Sine inverter 1000 W, 12 V


SN-1000

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 1000 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 360 mm
    • Width
    • 195 mm
    • Height
    • 80 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC

LinkChamp sine inverter 1000 W, 12 volt

Sine inverters are particularly suitable for highly delicate consumers that respond with faults in the event of irregularities in the power supply. The new series offers high quality and an excellent price-performance ratio.

• Input voltage: 10 - 15 V DC
• Output voltage:220 V - 240 V AC
• True sine wave
• Output performance: 2000 W max./1000 W
• Overheat protection
• Overload protection
• Efficiency: 85%
• Temperature-controlled fan



Manufacturer : LINKCHAMP
Factory number : SN-1000
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 1000 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 360 mm
    • Width
    • 195 mm
    • Height
    • 80 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
Datasheet/manual