Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RMS13 :: RING MULTI SOCKET — 12 V/10 A


RING MULTI SOCKET

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • DC-Output
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 12 / 5 VDC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 100 mm
    • Height
    • 40 mm

Suitable for charging modern electronic devices. Designed to complement modern automotive equipment.

• Retractable micro USB tip for charging smartphones, the latest mobile phone models (except Apple) and most navigation devices
• 2 x 12-V sockets, suitable for powering applications up to 10 A
• Battery analyser shows available vehicle battery power
• Early warning system when the generator is not charging the vehicle battery
• Illuminated socket — for rapid location at night
• Coiled cable — no more loose cables in the car
• Close-fitting shape that fits the majority of cigarette lighter plugs, preventing accidental release of the plug
• Cup-shaped design for use in the car cup holder

Input voltage: 12 V
Max. Total power: 10 A
12 V socket: 10 A (max.)
Micro USB: 1 A (max.)
Replacement fuse: 10 A glass fuse
Cable (extended): 1 m
Dimensions in mm: L 130 x W 100 x H 40
Weight in g: 214



Manufacturer : RING AUTOMOTIVE
Factory number : RMS13
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • DC-Output
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 12 / 5 VDC
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 100 mm
    • Height
    • 40 mm
Datasheet/manual