0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING REINVM1000 :: RING inverter, 12 V/1000 W

Item-No.: RING REINVM1000
€198,95




RING REINVM1000

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Output
    • 230 VAC
    • Performance
    • 1000 W
  • Measures
    • Length
    • 269 mm
    • Width
    • 204 mm
    • Height
    • 78 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
Ring Automotive inverters produce an optimum 230-volt supply for highly sensitive equipment. An integrated load detection device switches the equipment to energy-saving mode when not in use and, if necessary, switches the equipment off completely and fully automatically.

First-class inverter for professionals for supplying power to high-performance equipment. The Professional PowerSourcePro inverters enable a constant nominal capacity of more than 12 hours of continuous use.
• Constant load capacity: 1000 W for at least 12 hours of continuous use
• Includes USB charging port for charging electronic devices, such as mobile phones, MP3 players and cameras
• Developed for operating applications up to 1000 W
• LED display showing the application wattage and the battery voltage

Included with delivery:
• Connection cable
• Battery connection plug

Max. nominal capacity: 1000 W
Constant power (up to 12 hours): 1000 W
Max. nominal capacity: 2000 W
Standby current: 1.0 A
Curve: modified sine wave
Input voltage range: 10 - 16 V DC
Efficiency: 85%
Cable length: 1.0 m
USB output: 5 V, 0.25 A (USB 2.0)
Dimensions in mm: L: 269, W: 204, H: 78
Weight: 3.6 kg



Manufacturer : RING AUTOMOTIVE
Factory number : REINVM1000
Package weight : 3.689 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Output
    • 230 VAC
    • Performance
    • 1000 W
  • Measures
    • Length
    • 269 mm
    • Width
    • 204 mm
    • Height
    • 78 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
Datasheet/manual