Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING REINV500 :: RING INVERTER, 500 W — 12 V/500 W


RING POWER SOURCE 500

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 500 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 330 mm
    • Width
    • 105 mm
    • Height
    • 60 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact

Ring Automotive inverters produce an optimum 230-volt supply for highly sensitive equipment. The Ring devices can also be installed and operated using an additional remote control. An integrated load detection device switches the equipment to energy-saving mode when not in use and, if necessary, switches the equipment off completely and fully automatically.

Ideal for mobile power supply for devices with high power consumption; provides up to 4 hours of operating time.
• Ideal for use with the following devices:
Mobile phone: 5 - 10 W, camcorder: 4 - 19 W, portable game console: 20 W, fan: 30 - 60 W, TV: 100 - 160 W, printer: 100 - 300 W, computer: 200 - 400 W, video game console: 40 - 150 W, small refrigerator: 250 - 350 W, drill: 300 - 500 W, halogen light: 500 W

Included with delivery:
• Battery terminals

Constant rated power: 500 W
Standby current: < 0.30 A
Curve progression: Modified sine wave
Input voltage range: 10 - 15 V DC
Fuse: 70 A (internal)
Efficiency: 90%
Cable length: 0.5 m
USB output: 5 V, 0.25 A (USB 2.0)
Dimensions in mm: L 105 x W 330 x H 60
Weight in g: 1284



Manufacturer : RING AUTOMOTIVE
Factory number : REINVU500
Package weight : 1.383 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 500 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 330 mm
    • Width
    • 105 mm
    • Height
    • 60 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
Datasheet/manual