0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP 404 :: WAECO PerfectPower, 350 W, 24 V


PP 404

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 21 - 30 VDC
    • Output
    • 230 VAC
    • Performance
    • 350 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 192 mm
    • Width
    • 129 mm
    • Height
    • 71 mm
  • Power supply
    • Low-voltage connection
    • Cable shoes
    • Output voltage, connection
    • Socket, type F - protective contact
    • Low-voltage input
    • 21 - 30 V DC
    • Power supply, on device
    • Mains cable is permanently installed
Inverter with modified AC, 350 W 230 V for many conventional consumers.

Mobile "socket" for on the go
Also suitable for consumers with PFC control
Reverse polarity protection thanks to exchangeable fuses
Can be activated/deactivated via an external switch
Individually adjustable, snap-on mounting feet

• Input voltage: 24 V DC (22 - 30 V)
• Output voltage/form: 230 V AC/modified sine wave
• Output frequency: 50 Hz
• Idle power consumption: 0.25 A
• Continuous use: 350 watts
• Peak power: 700 watts
• Cooling: fan
• Efficiency: up to 90%
• System: Also suitable for consumers with PFC control, reverse polarity protection thanks to replaceable fuses, activated/deactivated via external switch, individually adjustable clip-on feet
• Dimensions (W x H x D): 129 x 71 x 192 mm
• Weight: approx. 0.99 kg
• Protection class: IP 21 equivalent



Manufacturer : WAECO
Factory number : 9600000019
Package weight : 1.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 21 - 30 VDC
    • Output
    • 230 VAC
    • Performance
    • 350 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 192 mm
    • Width
    • 129 mm
    • Height
    • 71 mm
  • Power supply
    • Low-voltage connection
    • Cable shoes
    • Output voltage, connection
    • Socket, type F - protective contact
    • Low-voltage input
    • 21 - 30 V DC
    • Power supply, on device
    • Mains cable is permanently installed