0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP 1004 :: WAECO PerfectPower, 1000 W, 24 V


PP 1004

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 21 - 30 VDC
    • Output
    • 230 VAC
    • Performance
    • 1000 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 338 mm
    • Width
    • 176 mm
    • Height
    • 95 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • F - earthed mains plug CEE 7/4
High-performance inverter with modified AC, 1000-watt high peak power for large-scale consumers

Mobile "socket" for on the go
High peak power for large-scale consumers
Integrated mains priority circuit
Overload and short-circuit protection
Can be activated/deactivated via an external switch
Connection for remote control
Individually adjustable, snap-on mounting feet

• Input voltage: 24 V DC (22 - 30 V)
• Output voltage/form: 230 V AC/modified sine wave
• Output frequency: 50 Hz
• Idle power consumption: < 0.8 A
• Continuous use: 1000 watts
• Peak power: 2000 watts
• Cooling: fan
• Efficiency: up to 85%
• System: integrated mains priority circuit, overload and short-circuit-proof, activated/deactivated via external switch, connection for remote control, individually adjustable clip-on feet
• Dimensions (W x H x D): 176 x 95 x 338 mm
• Weight: approx. 3.5 kg
• Protection class: IP 21 equivalent



Manufacturer : WAECO
Factory number : PP1004
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 21 - 30 VDC
    • Output
    • 230 VAC
    • Performance
    • 1000 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 338 mm
    • Width
    • 176 mm
    • Height
    • 95 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • C14 - cold device socket (m)
    • Mains plug
    • F - earthed mains plug CEE 7/4