Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI 1312 :: WAECO sine inverter, 1300 W, 12 V


MSI 1312

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 10.5 - 16 VDC
    • Output
    • 230 VAC
    • Performance
    • 1300 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 291 mm
    • Width
    • 197.5 mm
    • Height
    • 94.3 mm
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact

Sine inverter, 1300 Watt

SinePower sine inverters create a pure 230 Volt AC voltage as from a home electrical outlet from a battery voltage. With this you can ensure the trouble-free mobile operation of even high-sensitivity 230 Volt loads (e.g. computer, PAD coffee maker, electric toothbrush etc.).

• Mobile "socket" for on the go
• Pure sine-wave voltage
• Overload and short-circuit safe
• Thanks to its very high performance, it can even be used for demanding consumers with high starting currents
• Super compact design, low weight
• Quick and easy installation
• Mains priority circuit as an option

Technical data:
• Input voltage: 12 Volts DC (10.5 - 16 Volts)
• Output voltage/form: 230 Volts AC/pure sine wave ~
• Output frequency: 50 Hz
• Idle power consumption: 0.2 A
• Continuous output power: 1300 watts
• Peak power output: 2900 watts
• Efficiency: up to 92%
• System: overload and short-circuit protection, sleep mode
• Dimensions (W x H x D): 197.5 x 94.3 x 291 mm
• Weight: approx. 4.0 kg
• Certification: e-certified
• Protection class: IP 21 equivalent



Manufacturer : WAECO
Factory number : 9102600113
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 10.5 - 16 VDC
    • Output
    • 230 VAC
    • Performance
    • 1300 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 291 mm
    • Width
    • 197.5 mm
    • Height
    • 94.3 mm
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact