Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP-600 :: Inverter 600 W, 12 V


HP-600

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 600 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 190 mm
    • Width
    • 113 mm
    • Height
    • 62 mm
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC

LinkChamp inverter 600 W, 12 V

These inverters provide a 230-V sine wave-like alternating voltage generated from a 12 V DC voltage. This means you can easily supply power to your small appliances such as hairdryers, lamps, chargers, power supplies and motors while out and about. These specifications mean you will find a use for these inverters when camping, in the car, on boats or in conjunction with solar power systems.

• Microprocessor-controlled
• Input voltage: 10 - 15 V DC
• Output voltage:220 V - 240 V AC
• Modified sinusoidal voltage
• Output power: 600 W
• Overheat protection
• Efficiency: 85 - 90%
• Overload protection
• Temperature-controlled fan



Manufacturer : LINKCHAMP
Factory number : HP-600
Package weight : 1.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 600 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 190 mm
    • Width
    • 113 mm
    • Height
    • 62 mm
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
Datasheet/manual