Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB SW 150 :: Automotive voltage transformer 12 V DC to 230 V AC


GB SW 150

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 12 - 13.8 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 150 mm
    • Width
    • 95 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 12 V DC

This 150-W voltage converter allows the use of a 230-V-AC voltage on the DC 12 V on-board power supply. Its design makes it an ideal fit for the cup holders in your car. In addition, the inverter has a USB output to charge mobile USB devices.

  • Cigarette lighter socket

  • Output via earthed socket with child safety

  • USB port (5 V DC, 1200 mA)

  • Active temperature-controlled cooling

  • Modified Sine Wave

  • Cigarette lighter socket

  • Shutdown when battery voltage is below 10 V

  • Alarm when battery voltage is less than 10.5 V

  • Short-circuit proof


Input voltage: 12 - 13.8 V DC
Output voltage: 230 V AC
Output: 150 W
Dimensions: 150 x 95 x 48 mm



Manufacturer : GOOBAY
Factory number : 67920
Package weight : 0.565 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 12 - 13.8 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 150 mm
    • Width
    • 95 mm
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 12 V DC
Datasheet/manual