Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSW AK 1-25 :: DSW connection cable, 1 m, 25 mm², fuse


DSW AK 1-25

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Technology
    • For DSW inverter
    • Design
    • integrated fuse
  • Measures
    • Length
    • 1000 mm
    • Ø
    • 25 mm

Connection cable for DSW inverter, 1200 watts

• Connection cable 25 mm²
• Length: 1 m
• With 200-A fuse and fuse holder



Manufacturer : IVT GMBH
Factory number : 431002
Package weight : 0.592 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Technology
    • For DSW inverter
    • Design
    • integrated fuse
  • Measures
    • Length
    • 1000 mm
    • Ø
    • 25 mm
Datasheet/manual