Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSW 600 24 :: Sine wave inverter, 600 W, for 24 V


DSW 600 24

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 22 - 30 VDC
    • Output
    • 230 VAC
    • Performance
    • 600 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 277 mm
    • Width
    • 234 mm
    • Height
    • 88 mm
  • Power supply
    • Low-voltage connection
    • Screw terminals
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 24 V DC / 31A

Technical data
Nominal voltage: DC 24 V
Voltage range: DC 22 - 30 V
Input current: max. 31 A
Deep discharge protection, adjustable: 18.0 - 23.0 V
Deep discharge protection warning: 1.0 V over shut-off
Deep discharge factory setting: 21.0 V idle/19.0 V at rated power
Reactivation voltage: 25 V
Shut-off overvoltage: 32 V
Idle power consumption: 5 VA
Standby power consumption: 0.5 VA

OUTPUT
Output voltage: 230 V AC ±2%
Frequency: 50 Hz ±1%
Continuous output current: 2.6 A
Continuous output power: (cos phi > 0.8): 600 VA
Peak output power (cos phi > 0.8): max. 2 sec. 1200 VA
Rated efficiency: typ. 90%
Standby level: output power < 0.2 A

GENERAL
Output 230 V AC: 1 x shockproof socket
Output USB port type A: 5 V DC/500 mA
Permissible temperature range, rated power: -25 to +60°C at 66%/-25 to +40°C at 100%
Dimensions LxWxH: 277 x 234 x 88 mm
Weight: 2.9 kg



Manufacturer : IVT GMBH
Factory number : DSW-600/24
Package weight : 3.419 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 22 - 30 VDC
    • Output
    • 230 VAC
    • Performance
    • 600 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 277 mm
    • Width
    • 234 mm
    • Height
    • 88 mm
  • Power supply
    • Low-voltage connection
    • Screw terminals
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 24 V DC / 31A
Datasheet/manual