reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOXON 17300 :: Internet radio

SAVE10%
Item-No.: NOXON 17300
€109,00
€98,00




Noxon iRadio Rev. 2

  • Product Description
  • Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • DLNA
    • Colour
    • Black
  • External I/O Ports
    • LAN
    • No
  • Interfaces
    • Wireless
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 190 mm
    • Height
    • 116 mm
    • Depth
    • 116 mm
  • Specials
    • Encryption
    • WPA, WPA2
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

  • Internet radio with the simplest possible operation

  • Thousands of radio stations, sorted by country and music genre

  • 5 freely programmable presets and dimmable display

  • Five-day weather forecast

  • Headphones and analogue audio output

  • AirMusic Control App for IOS and Android

  • 2.8" colour display


NOXON - the iRadio Rev. 2
You can enjoy your favourite radio stations with the NOXON iRadio from all over the world, free of charge, sorted by country and genre, wherever you are.

Simplest possible operation
Using the NOXON patented control button with push function, you can access the different menu prompts and stations. The five presets are very useful, as they make it quick and easy to switch between your individual favourite stations.

WIFI connection to the Internet - uncomplicated
Connecting to the Internet is very easy, similar to how you use your laptop to connect to the Internet! Select your router with the NOXON iRadio and enter the appropriate access code and the radio simply connects to the Internet.

Sound of the iRadio
The NOXON iRadio sounds very pleasant and warm. If you want something louder, you can connect the iRadio to your hi-fi amplifier via line-out.
Listen to the radio from anywhere - whatever you want. The NOXON iRadio is the lowest-priced entry-level model from NOXON.

NOXON, SWITCH ON. HAVE FUN.



Manufacturer : NOXON
Factory number : 17300
Package weight : 1.174 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • DLNA
    • Colour
    • Black
  • External I/O Ports
    • LAN
    • No
  • Interfaces
    • Wireless
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 190 mm
    • Height
    • 116 mm
    • Depth
    • 116 mm
  • Specials
    • Encryption
    • WPA, WPA2
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)