Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOXON 16100 :: DAB+/FM Radio with battery

Item-No.: NOXON 16100
Colour:

€117,90




NOXON dRadio1 black with Accu

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Mono speaker
    • Colour
    • Black
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 190 mm
    • Height
    • 116 mm
    • Depth
    • 116 mm
The NOXON dRadio 1 is the Evolution of NOXON Journaline und dRadio 110. The Performance of the already award-winning device (Stiftung Warentest/2013) has been improved once again and exceeds all known requirements for energy efficiency and usability. Compared to its predecessors, the new NOXON dRadio 1 has a 2,8” large color display.

NOXON is still the only manufacturer of digital radios for blind and visually impaired people worldwide. With a free extension (File-Download), the NOXON dRadio 1 can be converted to a speaking Radio with help of an optional USB Stick.

Together with the new NOXON dRadio 1, an updated file with almost all new stations will be available for download, too.

There are seven different announcements in the digital radio (DAB+) , for example financial news , sports news and special events . Features:

• 2,8” color display
• integrated accumulator (3100 mAh)
• wake-up feature with your favorite station (DAB+ / FM ) or alarm
• 2 different alarm times
• dimmable display
• with news service Journaline
• with EWF (Emergency Warning Functionalty)*depending on the network operator
• with Announcements
• Text-to-speech function for handicapped accessible operability (optional via USB Stick)
• removable telescopic Antenna / connector for Roof Aerial • Mono digital radio (stereo output via headphones or external amplifier) with full DAB + (DAB Classic) and FM reception
• Outputs: 3.5mm jack for headphones front , Line output (3.5mm ) back
• Accessible Digital Radio ( also suitable for the blind )
• USB port for software update and text -to-speech function
• 2,8” color display
• Power supply: external power supply 9V / 2A
• Built-in battery, is charged during mains operation
• Power consumption : an average of 1.5 W in normal operation
• Removable telescopic antenna

Connectivity / Data transfer rates
• Frequency ranges: DAB + Band III 174-240 MHz and FM 87.5 to 108 MHz

Connections
• Outputs: 3.5mm jack for headphones Front , Line output (3.5mm ) back
• USB port for firmware update
• F - connector ( antenna )

Power Supply
• external power supply with European standard plug (9V / 2A)

Scope of Delivery
NOXON dRadio 1
DAB and FM telescopic antenna
external power supply
Quick Start Guide
Service card



Manufacturer : NOXON
Factory number : 16100
Package weight : 1.71 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Mono speaker
    • Colour
    • Black
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 190 mm
    • Height
    • 116 mm
    • Depth
    • 116 mm