Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMPERIAL I10HO :: Compact Internetradio

Item-No.: IMPERIAL I10HO
Colour:

€89,95




IMPERIAL i10 Internetradio in Holzoptik

  • Product Description
  • Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • UPnP/DLNA
    • Colour
    • Wood effect
    • Program memory
    • 5
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 170 mm
    • Height
    • 140 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 720 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The IMPERIAL i10 is a compact Internet radio with solid acoustic properties. Besides the possibility of reception of more than 10,000 radio stations via the WWW which has i10 via a number of other features that make it a practical and uncomplicated everyday companion: the 2.4 '' color display can next time and channel information all kinds of useful supplementary services, For example, current weather data representing. Integrated via the integrated WLAN module in the home network, makes the i10 via UPnP music files (MP3, AAC or WMA) of NAS hard drives or Computer drives off, also playback music from USB connected via data carriers is possible. Features such as alarm clock with snooze, a multilingual menu guidance or
Sleep timer and an optional control via smartphone app via complete the functional portfolio of compact Internet radio off and do it in white, black or imitation wood available
IMPERIAL i10 an ideal everyday companion. ·· Simple and intuitive operation with multilingual menus
·· Illuminated 6,1cm (2.4 ") color TFT display
·· Playback of audio files via USB (MP3, etc.)
·· Time display, alarm clock and sleep timer / snooze
·· Control via free app AirMusic Control
possible via iOS and Android smartphone
·· 3 '' (7,62cm) full frequency speakers with 5W power
·· Wireless LAN connection
·· 5 day weather forecast on the display called up connections:
·· 1x headphone connection (3.5 mm jack)
·· 1x Line Out
·· 1x USB 2.0 Scope of supply:
IMPERIAL i10, remote control (incl. Batteries), AC adapter, manual, warranty card Dimension (cm) 13 x 14 x 12
Weight 720.00g



Manufacturer : IMPERIAL
Factory number : 22-310-00
Package weight : 1.157 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • UPnP/DLNA
    • Colour
    • Wood effect
    • Program memory
    • 5
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 170 mm
    • Height
    • 140 mm
    • Depth
    • 120 mm
  • Weights
    • Weight
    • 720 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual