Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAV-TR900BE :: DAB+/FM retro design radio, beige


HAV-TR900BE

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Retro-style portable radio
    • Colour
    • Beige
  • Implementation
    • Radio
    • AM/FM/DAB+
    • Type of battery
    • 6x C (UM-2)
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Interfaces
    • Headphone jack
    • Yes
    • Connection
    • Aux-in, headphones
  • Measures
    • Width
    • 301 mm
    • Height
    • 215 mm
    • Depth
    • 80 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)

Enjoy the outstanding sound quality of digital radio reception with the retro design radio. The radio with DAB+ receiver technology provides the ability to save multiple channels. You can also play music from other audio sources via the built-in AUX input. There is also a possibility for connecting a headset.

  • Digital Audio Broadcasting (DAB+) for outstanding reception

  • 10 presets for quick access can be stored

  • DAB+/FM/AM switch for easy navigation

  • Mains and battery operation for mobile use


    Technical data:
  • Power Supply: DC 9V (6x2) battery/AC 230 to 240 V

  • Output: 3.5-mm jack

  • AUX input: 3.5-mm jack

  • Dimensions: 301 x 80 x 210 mm




Manufacturer : KÖNIG
Factory number : HAV-TR900BE
Package weight : 2.247 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Retro-style portable radio
    • Colour
    • Beige
  • Implementation
    • Radio
    • AM/FM/DAB+
    • Type of battery
    • 6x C (UM-2)
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Interfaces
    • Headphone jack
    • Yes
    • Connection
    • Aux-in, headphones
  • Measures
    • Width
    • 301 mm
    • Height
    • 215 mm
    • Depth
    • 80 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual