Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITRADIO 210 :: DAB/DAB+ and FM receiver


TechniSat DigitRadio 210

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Portable digital radio for receiving DAB+, DAB and FM radio

• DAB+ digital radio
• RDS PLL FM radio
• Station presets (8 FM/8 DAB)
• Time and date display
• Backlit dot-matrix LCD display
• Mains or battery operated



Manufacturer : TECHNISAT
Factory number : 0000/4961
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin