Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITRADIO 110IR :: DAB/DAB+, FM & Internetradio


DIGITRADIO 110IR

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Type
    • Wireless
  • Interfaces
    • Wireless
    • Yes
    • Connection
    • 3.5-mm jack
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 130 mm
    • Height
    • 97.3 mm
    • Depth
    • 48 mm
The DigitRadio 110 IR revolutionizes listening to music at home by his big 3,2“ TFT-Display as the ultimate radio and multiroom streaming adapter for HiFi systems. Once connected to the stereo system or to activated speakers you will experience great radio enjoyment thanks to the reception of DAB+, UKW or even internet radio via embedded WLAN. Besides the adapter plays songs from the DLNA/UPnP home network as well as music from AUX-IN connected devices. Furthermore it harmonizes perfectly with smartphones and tablets: Via Bluetooth you stream music from a mobile device on the DigitRadio 110 IR. To control the wide variety of functions you use the modernized MiyDigitradio-App (available for iOS and Android) as well as for your Spotify premium account (Spotify membership available separately). At the same time, the MyDigitRadio-App is the new multiroom streaming command center for choosing music and sources which allows you to listen synchronously to your favorite music and radio stations in your WLAN network in different rooms. Thus the DigitRadio 110 IR is an excellent way to connect existing HiFi systems and audio output devices in a multiroom system.


Manufacturer : TECHNISAT
Factory number : 0010/4958
Package weight : 0.595 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Type
    • Wireless
  • Interfaces
    • Wireless
    • Yes
    • Connection
    • 3.5-mm jack
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 130 mm
    • Height
    • 97.3 mm
    • Depth
    • 48 mm