reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITRADIO 100 :: DAB/DAB+ and FM receiver


TechniSat DigitRadio 100

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Convenient DAB+ digital radio receiver with Bluetooth audio streaming to extend HIFIs and AV receivers.

• DAB+ digital radio
• RDS FM radio
• Station presets (12 FM/12 DAB)
• Time and date display
• Backlit dot-matrix LCD display
• External aerial connector
• Bluetooth audio streaming (reception)
• Practical sleep and alarm clock functions



Manufacturer : TECHNISAT
Factory number : 0000/4957
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin