Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN I200CD HO :: Multifunctional Radio with CD Drive

Item-No.: DABMAN I200CD HO
Colour:

€194,95




Imperial Dabman i200 CD - holzoptik

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+ / Internetradio / FM Radio / CD
    • Design
    • UPnP/DLNA
    • Colour
    • Walnut
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • LAN
    • Yes
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 366 mm
    • Height
    • 144 mm
    • Depth
    • 153 mm
  • Weights
    • Weight
    • 2.75 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 240 V AC
    • Mains frequency
    • 60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC 3.0A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

With the IMPERIAL DABMAN i200 CD, you're ready for anything: this multifunctional device is ideal for receiving DAB+ and UKW radio, can access more than 10,000 internet radio stations and is also equipped with a built-in hard drive to play back music and MP3 CDs.
The two 3" loudspeakers, perfectly integrated into the DABMAN i200 CD casing, create a voluminous stereo sound which you can adapt to your own listening preferences with various equaliser settings. UPnP enables networking with corresponding devices in the home network, and the integrated Bluetooth interface also allows foolproof streaming of music from mobile phones and tablets.
Other user-friendly features such as the installation assistant, alarm function and multiple transmitter memory complete the range of functions of the DABMAN i200 CD, which is available in three stylish colours, making it unrivalled class.

Features:
  • DAB+ & RDS USW and internet radio

  • Bluetooth and UPnP/DLNA compatible

  • Simple and intuitive operation with multilingual menu navigation

  • Illuminated 7.2 cm (2.8") LCD colour display

  • Playback of audio data via CD player and USB (WAV, MP3 etc.)

  • Time display, alarm clock and sleep timer

  • Control on the free app AirMusic Control for iOS and Android smartphone

  • 3" (7.62cm) stereo loudspeaker with 2x 10W output and multi-sound effect with equaliser

  • Integrated WLAN

  • 5-day weather forecast


Connections
  • 1x headphone jack (3.5 mm pawl)

  • 1x audio in / AUX in

  • 1x analogue audio output

  • 1x USB 2.0 (total)

  • 1x Ethernet 10/100


Included in delivery
IMPERIAL DABMAN i200 CD, remote control (batteries included), audio connection cable, power supply unit, instruction manual, warranty card



Manufacturer : IMPERIAL
Factory number : 22-235-00
Package weight : 3.937 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+ / Internetradio / FM Radio / CD
    • Design
    • UPnP/DLNA
    • Colour
    • Walnut
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • LAN
    • Yes
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 366 mm
    • Height
    • 144 mm
    • Depth
    • 153 mm
  • Weights
    • Weight
    • 2.75 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 240 V AC
    • Mains frequency
    • 60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC 3.0A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual