Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN I200 :: Multi-function radio

Item-No.: DABMAN I200
Colour:

€142,95




IMPERIAL® DABMAN i200 nußbaum

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/Internet radio/FM radio
    • Design
    • UPnP/DLNA
    • Colour
    • Walnut/black
    • Type
    • Wireless
  • Interfaces
    • LAN
    • Yes
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 319 mm
    • Height
    • 171 mm
    • Depth
    • 135 mm
Hybrid stereo radio featuring DAB+, FM and internet radio reception, DLNA and App remote support, with many user-friendly features.

The IMPERIAL DABMAN i200 combines the features of a DAB+ and FM radio with the huge possibilities of internet radio and home networking.

Being capable of receiving digital and analogue radio signals via DAB+ and FM as well as internet radio stations, the DABMAN
i200 may also be connected to mobile devices via UPnP. By doing so, the radio may also be used as a stereo loudspeaker, replaying music
from external devices inside a home network. A range of features such as plug & play installation, time display, multilingual menu and alarm
clock mode top off the list of useful functions, making the IMPERIAL DABMAN i200 one of the best hybrid radios in its class.

Top features
  • DAB+, FM RDS and internet radio

  • UPnP/DLNA compliant

  • Simple and intuitive operation

  • I lluminated 2.8‘‘ (7.2cm) TFT color display

  • USB audio data playback (e.g. MP3)

  • Clock display, alarm mode

  • and sleep timer

  • AirMusic Control APP

  • High performance stereo speakers feat. 2x 10W output and equalizer

  • WLAN Onboard

  • Weather forecast for up to 5 days

  • Power switch



Manufacturer : IMPERIAL
Factory number : 22-230-00
Package weight : 2.543 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/Internet radio/FM radio
    • Design
    • UPnP/DLNA
    • Colour
    • Walnut/black
    • Type
    • Wireless
  • Interfaces
    • LAN
    • Yes
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 319 mm
    • Height
    • 171 mm
    • Depth
    • 135 mm