Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN 30 :: DAB/DAB+/FM radio

Item-No.: DABMAN 30
€54,95



Bargain Item!
Limited amount available.

Imperial DABMAN 30

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Walnut
  • Implementation
    • Radio
    • FM
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 224 mm
    • Height
    • 120 mm
    • Depth
    • 113 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Modern digital radio receiver in retro design. The 70s-style casing of the DABMAN 30 hides the very latest in radio technology. The receiver combines a classic FM radio with the advantages of a modern digital radio. Crystal-clear sound for pure listening pleasure – whether you are listening to your favourite FM station or a DAB+ station. In addition to traditional features, such as alarm clock and automatic channel search, the DABMAN 30 provides all the benefits of digital radios, such as radiotext shown on the dot matrix display. Want to play music from your MP3 player via the DABMAN 30? No problem – an AUX input allows external devices such as MP3 players or smartphones to be connected to this retro radio via a cable (not included) to play music files via the radio receiver.

Features
• DAB+
• DAB Classic
• FM
• Alarm clock function
• Time display
• Audio input (AUX IN) for iPod, MP3 players and more.
• 7-cm (2.75") backlit display
• Memory for 10 DAB+ and 10 FM stations
• Automatic channel search
• Radiotext
• Dimensions: 224 x 113 x 120 mm



Manufacturer : IMPERIAL
Factory number : 22-130-00
Package weight : 1.616 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Walnut
  • Implementation
    • Radio
    • FM
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 224 mm
    • Height
    • 120 mm
    • Depth
    • 113 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual