Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DABMAN 100SW :: DAB+ and FM radio

Item-No.: DABMAN 100SW
Colour:

€79,99




Imperial Dabman 100 - schwarz

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 224 mm
    • Height
    • 135 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1.18 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Immerse yourself in the vast world of digital radio! The IMPERIAL DABMAN 100 is suitable for the reception of DAB+ an FM radio. Behind its wooden optic, the DABMAN 100 combines two ways of radio reception (digital DAB+ as well as analogue FM radio) with many useful features, e.g. alarm clock mode, equalizer function, auto-search mode and many more, the radio features remote control support (included) and may be operated with a headphone thanks to a 3.5mm line out.

Top features
  • DAB frequency: 174 - 240 MHz
  • RDS PLL UHF radio
  • 4 line dot-mmatrix display (res. 128 x 64)
  • 3.5mm jack for headphones
  • Alarm clock feat. snooze mode and sleep timer
  • Supports multi-soud effect EQ (feat. Normal, Classic, Jazz, Rock etc.)
  • 3‘‘ full range driver with 7W output power
  • Channel memory for 10 DAB+/FM stations
  • USB port suitable for charging purposes and software update
  • Power consumption
  • In operation: 8 W
  • Standby LED: 1 W


Connections
  • 1x Headphone connection jack (3,5mm)
  • 1x USB Port (Update and charging)


Scope of delivery
IMPERIAL DABMAN 100 in wooden optic, remote control (batteries included), power adapter, multilingual user manual, warranty card



Manufacturer : IMPERIAL
Factory number : 22-221-00
Package weight : 1.724 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Remote control
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 224 mm
    • Height
    • 135 mm
    • Depth
    • 110 mm
  • Weights
    • Weight
    • 1.18 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual