Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR80D :: Digital and FM radio


ALBRECHT - DR 80 D

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 8 + 8
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 176 mm
    • Height
    • 100 mm
    • Depth
    • 110 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The ALBRECHT DR 80 D is an FM and DAB/DAB+ radio receiver with a modern retro design. 8 channel memory keys
are provided for both radio ranges.

Particularly practical: The DR 80 D can also be battery-operated, thus becoming your mobile companion. Digital radio means a greater variety of channels and crystal clear sound due to digital music transmission and more information than in the conventional RDS process such as:

• Dynamic label segment (DLS) — this is scrolling text that is transmitted by the channel. The information can include the name of the artist or track titles, the name of the DJ, contact information for the channel etc.
• Program type (PTY) — rock, pop, talk or news
• Channel and frequency display
• Signal strength — this information indicates the strength of the receiving signal between 0 and 99.
• Signal bit rate — data transmission rate, for example, 192 kbps/MP2.

Depending on the ambient volume or listening habits, the compression level of the quieter tones can be increased in 3 steps by DRC (DAB/DAB+).
The Albrecht DR 80 D can also be used as a radio alarm clock with a snooze function (with time and date display).

Features
• DAB/DAB+/FM radio
• Dynamic range control (DRC, only in DAB/DAB+ mode)
• Radio alarm clock/snooze functions in standby mode
• Time and date display
• 8 station keys for DAB and FM radio
• Volume control with real mains separation
• Standby mode
• 3.5 mm headphone socket
• LCD display, blue
• Telescopic antenna
• Mains and battery operation (6x AA, not included in delivery)
• Dimensions: W: 176 mm, D: 110 mm, H: 100 mm
• Weight: approx. 400 g



Manufacturer : ALBRECHT
Factory number : 27391
Package weight : 0.922 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Colour
    • Black
    • Program memory
    • 8 + 8
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Interfaces
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 176 mm
    • Height
    • 100 mm
    • Depth
    • 110 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin