Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALBRECHT DR460C :: Internet radio adapter


ALBRECHT DR460C

  • Product Description
  • Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • DLNA
    • Colour
    • Black
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • Connection
    • RCA
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 190 mm
    • Height
    • 75 mm
    • Depth
    • 35 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Albrecht DR 460 C Wireless LAN Internet tuner is an adapter for receiving over 10,000 Internet radio stations worldwide. You only need an Internet connection and a wireless router.
The station name, station information as well as the time of day can be read at a glance on the new colour display. Using the INFO button, you can obtain more information on the bit and sampling rate, codec, genre, place and date.
In addition, music data is transferred from the PC to the stereo system.

• Podcasts can be received
• Can be connected to a HiFi or speaker system
• Streaming function: Music files can be played on the stereo system from a PC via WLAN.
• DLNA home networking can be activated with the corresponding app:
1. Radio operation via smartphone
2. Play your own music from your smartphone via DR 460 C
• 250 memory slots for Internet radio
• Radio alarm clock with 2 times
• Timer
• Sleep timer
• Weather forecast is displayed on the standby screen
• Energy-saving mode/dimmer
• WLAN/LAN buffer 2/4/8 sec. switchable
• Power supply: Mains operation 230 V
• Menu navigation in 6 languages: German, English, French,
Spanish, Portuguese, Italian
• RCA line out jack
• Media streaming via UPnP
• USB socket for firmware updates
• Dimensions: 190 x 75 x

The DR460-C supports DLNA technology.
With DLNA, some features of the radio can be controlled via a smartphone app. For example, the transmitter or volume can be adjusted via this app. During music playback, the logo of the radio station or the album cover of the song being played is displayed on the smartphone. Furthermore, music from the smartphone can also be played via the Internet radio.

There are various apps on the market for using DLNA.

Included in delivery remote control (including batteries), RCA cable, 230 V AC power supply



Manufacturer : ALBRECHT
Factory number : 27462
Package weight : 0.643 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • DLNA
    • Colour
    • Black
    • Type
    • Wireless
    • Remote control
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • Connection
    • RCA
  • Display
    • Display
    • Yes
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 190 mm
    • Height
    • 75 mm
    • Depth
    • 35 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin