Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBMMA0020HNC :: Desktop hard drive 2 TB, WD NAS Retail

Item-No.: WDBMMA0020HNC
Memory:

Model:

€95,95




WD NAS-HDD mit 2 TB für Personal/Home/Small Office

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Model
    • WD Network NAS
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Retail

WD Red NAS disks are the essential solution for NAS applications. These drives operate coolly and quietly, offering optimal compatibility for NAS systems with up to 8 drive bays in continuous operation.

WD NAS are WD Red hard drives for NAS solutions with 1 to 8 drive bays
WD Red was specially designed for NAS systems with 1 to 8 drive bays in the 3.5-inch and 2.5-inch form factors. The drives were developed and fully tested with a view to compatibility in unique continuous operating environments and the demanding system requirements of NAS systems for small offices and home offices.

NASware is upgraded to 3.0
Thanks to WD’s own NASware 3.0 software, which enhances driver compatibility and reliability, WD Red now supports small NAS systems with 1 to 8 drive bays. For an even better NAS experience, WD Red offers a potential capacity of up to 48 TB for a system with 8 drive bays.

Need help? WD offers premium support
Every WD Red hard drive comes with world-class professional support services including a 24-hour premium support line (in English, other regional support hours vary) and a three-year warranty.
* Outside normal office hours, support is available in English only. For more details, see http://support.wd.com.

Increased reliability
Your NAS system is in continuous operation, so a highly reliable drive is indispensable. With a 35% MTBF improvement over standard desktop drives, the WD network drives represent a more reliable, more robust solution for your NAS system in terms of their design and manufacture.

3D Active Balance Plus
Our enhanced dual-plane balance control technology improves the overall performance and reliability of the drive. Hard drives that are not properly balanced may cause excessive vibration and noise in a multi-drive system, reduce the hard drive life span and degrade the performance over time.

Longer warranty period
WD Red NAS hard drives are backed by a three-year warranty for greater peace of mind.

The WD advantage
WD submits its products to intensive Functional Integrity Testing (F.I.T.) before every product launch. On average, each new product undergoes 600,000 hours of testing. WD also has a detailed knowledge base with over 1000 helpful articles. In the USA and Canada, you can also call the support line free of charge, 7 days a week. You can find all the necessary details on the WD Support site.

The choice is yours
WD NAS hard drives are the ideal choice for all private multi-drive NAS environments. You can choose between the WD Red drives for housings with up to 8 drive bays and WD Red Pro drives for large arrays with 8 to 16 drive bays.



Manufacturer : WESTERN DIGITAL
Factory number : WDBMMA0020HNC-ERSN
Package weight : 0.709 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Model
    • WD Network NAS
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Retail
Datasheet/manual