Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBH2D0010HNC :: Desktop hard drive 1 TB, WD Desktop Retail

Item-No.: WDBH2D0010HNC
Memory:

Model:

€55,90




WD Desktop Everyday 1TB, SATA 6Gb/s, retail

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Desktop Everyday
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Retail
The internal WD Desktop Everyday hard drives deliver solid reliability for office and web applications. They have been tested for use in PCs, industrial applications and external housings and are recommended for this purpose.

NoTouch ramp load technology
The read head never touches the disk surface, ensuring significantly less wear to the read heads and the disk as well as better drive protection in transit.

Low power consumption
Cutting-edge search algorithms and sophisticated functions for energy management ensure low power consumption (2 TB, 3 TB, 4 TB, 5 TB and 6 TB capacities).

Tested for compatibility
We perform tests on hundreds of systems and a multitude of platforms in our own FIT Lab to give our customers confidence that our drives will work in their systems.

Upgrading your drive is easy
Seamlessly migrate your current system to your new WD drive using Acronis True Image WD Edition, available as a free download on the WD Support site. This software enables you to copy all your data to the new drive so you don’t have to reinstall your operating system to get all the benefits of a new drive.


Contents
• WD Blue SATA 3.5-inch hard drive with 6 Gb/s
• Mounting screws
• Quick installation guide



Manufacturer : WESTERN DIGITAL
Factory number : WDBH2D0010HNC-ERSN
Package weight : 0.572 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Desktop Everyday
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Retail
Datasheet/manual