reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD5003AZEX :: Desktop hard drive, 500 GB, WD Black

Item-No.: WD5003AZEX
Memory:

Model:

€68,50




Western Digital Black 500GB, 64MB Cache, SATA3

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Black
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

WD Black desktop hard drive – 500 GB SATA 6 Gb/s, 64 MB cache, 7200 rpm
Maximum performance for increased power in high-end PCs.

More power for your PC with our excellent high-performance drives.

WD Caviar Black drives combine state-of-the-art electronics with solid mechanics to offer the perfect storage solution for PCs operating at full capacity or gaming systems under maximum load. Cool operation, NoTouch technology to protect the read/write heads and innovative protection against shocks ensure enhanced reliability and continuous data transfer.

State-of-the-art electronics
Dual processor Dual processor power for maximum performance.
Huge cacheA bigger, faster cache with up to 64 MB means better performance.

Rock-solid mechanics
Dual actuator technology A head positioning system with two actuators that improves positional accuracy over the data track(s). The primary actuator provides a rough offset with the help of conventional electromagnetic actuator principles.
StableTrac The motor shaft is secured at both ends to reduce system-induced vibration and to stabilise the disks for accurate tracking during read and write operations.
NoTouch ramp load technology Prevents contact between the recording head and the disk surface. This ensures significantly less wear on the recording head and better drive protection in transit.

Ideal for
Higher performance for applications in the field of multimedia, video and photo editing, as well as gaming systems under maximum load.

How this WD hard drive protects your data
• Data Lifeguard is an exclusive set of data protection features, offering protection against bumps and harmful external influences in addition to automatic error detection and correction in real time. WD’s Data Lifeguard technology automatically detects errors that can occur after prolonged use of a drive, then isolates and repairs them.
• Data Lifeguard Tools are software utilities designed for WD hard drives. They work with the embedded Data Lifeguard features to ensure that hard drive installation, system diagnostics and repairs are easy to handle and understand.
• ShockGuard instantaneously protects the hard drive against damage from bumps and vibrations while it is in operation. This technology is the reason why the WD Caviar drives have industry-leading shock specifications.



Manufacturer : WESTERN DIGITAL
Factory number : WD5003AZEX
Package weight : 0.587 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Black
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)