Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD4004FZWX :: WD Black 3.5" PC hard disk with 4 TB

Item-No.: WD4004FZWX
Memory:

Model:

€189,95




WD Red Pro 4TB, 3.5", SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Black
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

WD Black high-performance storage

Impressive performance and capacity
Whether you enjoy digital art, video editing, photography or gaming — WD Black high-performance storage will turn difficult computer tasks on the PC into an enjoyable experience. Available with impressive 128-MB DRAM cache on higher-capacity models, the WD Black hard disk is optimised to provide high levels of hard-disk performance, meaning that you have more time for your favourite activities. Improve your PC's performance even further by combining the WD Black hard disk with an SSD drive for a double-hard-disk configuration, allowing you to use the SSD drive to benefit from additional intermediate storage space for your operating system. Overall, the WD Black hard disk provides you with performance, capacity and an industry-leading five-year warranty for an inspiring 3-in-1 solution.

Ideal for:
  • High-performance PC systems

  • Desktops

  • Complete PCs

  • Gaming PCs

  • Selected gaming consoles

  • Home media PCs




Manufacturer : WESTERN DIGITAL
Factory number : WD4004FZWX
Package weight : 0.678 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Black
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual