reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD30EURX :: Desktop hard drive 3 TB, WD AV

Item-No.: WD30EURX
Memory:

Model:

€112,50




Western Digital AV-GP 3000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video
    • Model
    • WD AV-GP
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

WD AV-GP SATA hard drives deliver quiet continuous operation, low temperatures, high reliability and optimised video transmission with capacities of up to 3 TB for memory-intensive AV applications such as PVRs, DVRs, set-top boxes and recording of video surveillance.

Details:
• Form factor: 3.5"
• Speed: 5400 rpm - 7200 rpm
• Cache: 64 MB
• Power consumption: 4.4 W (in operation), 4.1 W (idle)
• Noise level: 24 dB(A) (in operation), 23 dB(A) (idle)
• Features: suitable for DVR, suitable for continuous operation, Advanced Format (4 KB sectors)
• Manufacturer warranty: three years



Manufacturer : WESTERN DIGITAL
Factory number : WD30EURX
Package weight : 0.791 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video
    • Model
    • WD AV-GP
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual