Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD2004FBYZ :: Desktop hard drive, 2 TB, WD Re

Item-No.: WD2004FBYZ
Memory:

Model:

€122,50




WD Re 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Enterprise
    • Model
    • WD Re
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Data centre capacity hard drive

High-performance, high-capacity storage for high-intensity applications.

With advanced technology that delivers consistently high performance in a variety of applications and with a workload capability exceeding that of desktop drives by up to ten times, the WD Re drive is the reliable worker in the data centre range from WD. The WD Re drive is perfect for high-availability storage arrays that require a robust storage device and — thanks to its high performance, capacity and reliability — is ideal for data warehousing/mining and high-performance computing. The WD Re is available with a SATA interface for maximum flexibility and to ensure compatibility.

Details:
  • Form factor: 3.5"

  • Speed: 7200 rpm

  • Cache: 128 MB

  • Power consumption: 8.1 W (in operation), 5.9 W (idle)

  • Volume: 28 dB(A) (in operation), 25 dB(A) (idle)

  • Special features: 512 B native sectors (512n), suitable for continuous operation




Manufacturer : WESTERN DIGITAL
Factory number : WD2004FBYZ
Package weight : 0.619 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Enterprise
    • Model
    • WD Re
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual