reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD10EZEX :: Desktop hard drive, 1 TB, WD Blue

Item-No.: WD10EZEX
Memory:

Model:

€48,95




Western Digital Blue 1000GB, 64MB Cache, SATA3

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Blue
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Cool, quiet and fast. WD Blue drives offer superior performance and reliability. This makes them ideal for business or private desktop computers.

WD Blue WD10EZEX - hard drive - 1 TB - SATA-600
• Type: hard drive - internal
• Capacity: One TB
• Form factor: 8.9 cm x 1/3H (3.5" x 1/3H)
• Interface: Serial ATA-600
• Data transfer rate: 600 MBps
• Buffer size: 64 MB
• Spindle speed: 7200 rpm
• Features: IntelliSeek, NoTouch ramp load technology
• Dimensions (width x depth x height): 10.16 cm x 14.7 cm x 2.54 cm
• Weight: 440 g



Manufacturer : WESTERN DIGITAL
Factory number : WD10EZEX
Package weight : 0.587 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • WD Blue
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)