Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD10EURX :: Desktop hard drive 1 TB, WD AV

Item-No.: WD10EURX
Memory:

Model:

€58,90




Western Digital AV 1000GB, 64MB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video
    • Model
    • WD AV-GP
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

WD AV-GP hard drives
24x7 reliability for video streaming

Performance data:
• 5400 rpm - 7200 rpm
• 64-MB cache
• Power consumption: 5.3 W (in operation), 3.3 W (idle)
• Noise level: 24 dB(A) (in operation), 23 dB(A) (idle)
• Features: suitable for DVR, Advanced Format (4 KB sectors)
• Suitable for continuous operation



Manufacturer : WESTERN DIGITAL
Factory number : WD10EURX
Package weight : 0.447 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Type
    • Video
    • Model
    • WD AV-GP
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual