Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST8000NM0045 :: int. HDD 3,5" SATA3 8.0TB Seagate

Item-No.: ST8000NM0045
Memory:

Model:

€466,95




Seagate Enterprise Capacity 3.5 HDD 8TB SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • Enterprise Capacity
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Confidently Store Up to 8TB of Data Without Sacrificing Performance

Quickly access and store critical data with blazingly fast random performance—over 100% faster than the previous generation
Enjoy peace of mind with field-proven, ninth-generation technology for reliable access to unstructured data—all in the same 3.5-inch footprint!
Helps to ensure 24×7 uninterrupted performance—every transaction, every day
Efficiently delivers easy integration into replicated and RAID bulk storage systems with 12Gb/s SAS and SATA 6Gb/s interface options



Manufacturer : SEAGATE
Factory number : ST8000NM0045
Package weight : 0.79 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • Enterprise Capacity
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual