Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST8000AS0002 :: Desktop hard drive, 8 TB, Seagate Archive

Item-No.: ST8000AS0002
Model:

€208,95




Seagate Archive HDD v2 8TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • Archiving
    • Model
    • Archive HDD
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Cost-effective hard drive for effective archiving and cloud storage

The industry's first high capacity hard drive for cost-effective storage of active archive data and cloud content.

  • High-density TB hard drive for cost-effective and reliable long term online storage on petabyte scale

  • Significant savings in overall costs at system level providing the best cost-per-TB-ratio

  • Maximum storage efficiency at the lowest power consumption per terabyte

  • Reliable, power-saving data access with Shingled Magnetic Recording (SMR) technology

  • Tolerance to rotational vibration for high density environments


Details:
  • Form factor: 3.5"

  • Speed: 5900 rpm

  • Cache: 128 MB

  • Power consumption: 7.5 W (in operation), 5 W (idle)

  • Noise level: not specified (in operation), not specified (idle)

  • Features: 4-kB sectors with emulation (512 e), suitable for continuous operation, Shingled Magnetic Recording (SMR)


Note:
This model does not support the so-called ERC (Error Recovery Control).
In a Raid system, this feature ensures that, following a read or write error, the hard drive is not removed from the Raid system after only a short period of time.



Manufacturer : SEAGATE
Factory number : ST8000AS0002
Package weight : 0.77 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • Archiving
    • Model
    • Archive HDD
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual