Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST3000NM0033 :: Desktop hard drive, 3 TB, Seagate Enterprise

Item-No.: ST3000NM0033
Memory:

Model:

€172,95




Seagate Constellation ES.3 3TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Enterprise
    • Model
    • Enterprise Capacity
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
The Seagate® Enterprise Capacity 3.5 HDD V.3 (formerly Constellation® ES.3) offers the scalability required by data centres to reliably handle the ever-increasing quantity of unstructured data.

  • Enterprise hard drive with a very high storage capacity of up to 4 TB for maximum density servers and for storage solutions
  • Perfect for reliably storing large amounts of data at any time
  • Guaranteed performance with 7200 rpm, even in the most complex SAS or SATA environments with multiple hard drives
  • First-class energy efficiency with low requirements regarding power supply and cooling


Details:
  • Form factor: 3.5"
  • Speed: 7200 rpm
  • Cache: 128 MB
  • Power consumption: 11.27 W (in operation), 6.73 W (idle)
  • Noise level: 30 dB(A) (in operation), 28 dB(A) (idle)
  • Recording method: Perpendicular Magnetic Recording (PMR)
  • Sectors: 512B native (512n)
  • MTBF: 1.4 million hours
  • Special features: suitable for continuous operation



Manufacturer : SEAGATE
Factory number : ST3000NM0033
Package weight : 0.785 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Enterprise
    • Model
    • Enterprise Capacity
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual