Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST3000DM008 :: Seagate BarraCuda 3 TB desktop hard drive

Item-No.: ST3000DM008
Memory:

Model:

€79,95




Seagate BarraCuda 3TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • BarraCuda
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Incredible versatility — unparalleled reliability

Seagate® has invested more than 20 years in perfecting the tried-and-tested performance and exceptional reliability of the 3.5-inch BarraCuda® hard drive, now available with a storage capacity of up to 4 TB.

  • These versatile HDDs handle all PC requirements to ensure industry-leading performance in private computer systems

  • The BarraCuda product range has been providing users with the most reliable storage solutions for more than 20 years

  • With a storage capacity of up to 4 TB for desktop systems, the BarraCuda offers the widest variety of storage options on the market

  • Advanced operating modes help to save energy without sacrificing performance

  • 6-Gbit/s SATA interface ensures an optimised data transfer rate


Ideal for:
  • Desktop or all-in-one PCs

  • Home servers

  • Entry-level direct attached storage (DAS) devices


Details:
  • Form factor: 3.5"

  • Speed: 7200 rpm

  • Cache: 64 MB

  • Power consumption: 8.0 W (in operation), 5.4 W (idle)

  • Volume: 27 dB(A) (in operation), 26 dB(A) (idle)

  • Recording method: Perpendicular Magnetic Recording (PMR)

  • Sectors: 4 KB with emulation (512e)




Manufacturer : SEAGATE
Factory number : ST3000DM008
Package weight : 0.612 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • BarraCuda
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual