Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST2000VN004 :: NAS hard drive, 2 TB, Seagate IronWolf

Item-No.: ST2000VN004
Memory:

Model:

€71,95




Seagate IronWolf NAS HDD 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Model
    • IronWolf
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version

IronWolf
Maximum flexibility for NAS enclosures in homes, SOHO systems and small and medium-sized businesses

Resilient, scalable, ready-to-use hard drives, optimised for NAS
Seagate IronWolf hard drives are resilient, scalable and always ready-to-use and are optimised for NAS enclosures in homes, SOHO systems and small and medium-sized businesses as well as for creative experts. They provide optimum performance in systems with multiple hard drives thanks to AgileArray technology and RV sensors.

Ideal for:
  • Network attached storage systems (NAS) with up to 8 drive bays

  • Desktop RAID and servers

  • Multimedia server memory

  • Private cloud


AgileArray hard drive optimisation for NAS
The IronWolf is equipped with AgileArray technology and is optimised for NAS systems to ensure the ultimate NAS experience. The hard drive features dual-plane balance for constant performance, RAID-optimised firmware and advanced power management.

Multi-user technology to enable a higher workload rate
IronWolf hard drives can handle the continuous workload of any business environment. A high data throughput and a high workload rate of 180 TB/year for managing multiple users without any issues and for transferring large quantities of data all year round.

Technical data
  • Form factor: 3.5"

  • Speed: 5900 rpm

  • Cache: 64 MB

  • Power consumption: 5.0 W (in operation), 3.7 W (idle)

  • Volume: N/A

  • Recording method: Perpendicular Magnetic Recording (PMR)

  • Sectors: 4 KB with emulation (512e)

  • MTBF: 1 million hours

  • Special features: suitable for continuous operation




Manufacturer : SEAGATE
Factory number : ST2000VN004
Package weight : 0.524 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Model
    • IronWolf
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version