reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST1000VM002 :: Desktop hard drive 1 TB, Seagate Video

Item-No.: ST1000VM002
Memory:

Model:

€52,90




Seagate Video 3.5 HDD 1000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • Hard drive
    • Model
    • Video 3.5 HDD
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Cool. Quiet. Exceptional video performance with low power consumption
• Optimised for high-definition consumer DVR applications
• Hard drive with low power consumption, quiet operation and storage capacities from 250 GB to 4 TB allowing reliable transmission of multiple high-definition video streams
• Meets Energy Star standards and other strict consumer power consumption standards
• Whisper-quiet hard drive allows you to work undisturbed providing greater customer satisfaction
• Easy-to-manage multi-room-video system allows up to 16 simultaneous HD streams
• Suitable for operating temperatures of up to 75°C; meets the requirements of the set-top box market in entertainment electronics
• Suitable for continuous operation; meets the ever-present requirements of the DVR market Optimal application areas

Optimal application areas
• Digital video recorder for entertainment electronics
• Media servers and centres
• Home cinema PCs and servers
• Set-top boxes for cable, satellite and IPTV reception

Details:
• 5900 rpm
• 64-MB cache
• Power consumption: 3.7 W (in operation), 2.5 W (idle)
• Noise level: 21 dB(A) (in operation), 19 dB(A) (idle)
• Features: suitable for continuous operation, suitable for PVR/DVR



Manufacturer : SEAGATE
Factory number : ST1000VM002
Package weight : 0.4 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5900 RPM
  • General
    • Type
    • Hard drive
    • Model
    • Video 3.5 HDD
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)