Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST10000VN0004 :: NAS hard drive 10 TB, Seagate IronWolf

SAVE14%
Item-No.: ST10000VN0004
Memory:

Model:

€344,95
€298,00




Seagate IronWolf NAS HDD 10TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 10000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Model
    • IronWolf
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version
The Power of Agility for Home, SOHO and SMB NAS enclosures

Seagate IronWolf™ is designed for everything NAS. Get used to tough, ready and scalable 24×7 performance that can handle multi-drive environments with a wide range of capacities.

Key Advantages

Optimized for NAS with AgileArray
AgileArray is built for dual-plane balancing and RAID optimization in multi-bay environments with the most advanced power management possible.

High performance means no lag times
or downtime for users during high traffic time for the NAS. Seagate leads the competition with the highest performance in NAS-class drives.

Range of capacities up to 10TB
More capacity options mean more choices that will fit within the budget. Seagate provides a scalable solution for any NAS use-case scenario.

Get ahead with more cache
IronWolf provides high-cache options allowing your NAS to serve data faster.

Do more with multi-user technology
Enables user workload rate of 180TB/year. Multiple users can confidently upload and download data to the NAS server, knowing it can handle the workload, whether you're a creative professional or small business.

Designed for always on, always accessible 24×7 performance
Access your data on your NAS any time, remotely or on site.



Manufacturer : SEAGATE
Factory number : ST10000VN0004
Package weight : 0.645 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 10000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • NAS 1- 8 Drives
    • Model
    • IronWolf
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version