0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST10000DM0004 :: Desktop hard drive, 10 TB, Seagate BarraCuda

Item-No.: ST10000DM0004
Memory:

Model:

€350,95




Seagate BarraCuda Pro 10TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 10000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • BarraCuda Pro
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version
Seagate Barracuda: versatile, fast, dependable.
The most powerful hard drive you have ever seen.


The BarraCuda offers the industry's highest storage capacity for desktop and mobile computers. With hard drives up to 12 TB of storage capacity, the BarraCuda portfolio is a great option for inexpensive upgrades. The uncompromising BarraCuda Pro combines industry-leading storage capacity with a spindle speed of 7200 rpm, providing speedy performance and short loading times when gaming or during periods of heavy workloads.

Incredible versatility
BarraCuda hard drives let you get the most out of your storage. Whether it's a computer full of photos and memories or a gaming PC that needs more space for games — BarraCuda grows with you.

Perfect performance with the 3.5-inch BarraCuda hard drive
Rock-solid reliability based on over 20 years of innovation. A versatile mix of a high storage capacity and a favourable price for every budget. Multi-tier caching technology ensures great hard drive performance.

We present the brand new 3.5-inch BarraCuda Pro hard drive
With a speed of 7200 rpm the BarraCuda Pro is the fastest 12-TB desktop hard drive on the market. The large cache memory and the multi-tier caching technology let your PC reach new levels of performance so that you can load applications and files even faster.

Proven reliability
  • The reliable BarraCuda hard drive series will prevail and delight for many more years
  • Experience — the highly reliable BarraCuda hard drive series has been manufactured and supplied by Seagate for more than 20 years
  • BarraCuda — Seagate's reputation for reliability in hard drives speaks for itself and the BarraCuda family is often praised by leading publications and customers
  • Fewer concerns with a hard drive that you can count on


Technical data
  • Storage capacity 10 TB
  • Form factor: 3.5"
  • Speed: 7200 rpm
  • Cache: 256 MB
  • Power consumption: 6.8 W (in operation), 4.5 W (idle)
  • Noise level: 34 dB(A) (in operation), 30 dB(A) (idle)
  • Recording method: Perpendicular Magnetic Recording (PMR)
  • Sectors: 4 KB with emulation (512e)



Manufacturer : SEAGATE
Factory number : ST10000DM0004
Package weight : 0.64 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 10000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • BarraCuda Pro
    • Design
    • SATA 6 Gb/s
    • Cache
    • 256 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version