Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 6513123 :: Desktop hard drive, 4 TB, Intenso Retail

Item-No.: INTENSO 6513123
Memory:

€118,95




Intenso 4TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Intenso
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Retail

Intenso, the specialist for external hard drives, once again boasts another great retail offer for a 4TB internal 3.5" hard drive,
Complete set with brief instructions and mounting hardware.

Performance data:
• Capacity: 4 TB
• Interface: SATA 3
• RPM/cache: 7200 rpm /32 MB cache
• Operating system: Mac OS|Microsoft Windows 98/2000/XP/Vista/7/8 Linux
• Properties: reliable and powerful|low power consumption|S.M.A.R.T.-compatible



Manufacturer : INTENSO
Factory number : 6513123
Package weight : 0.93 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Intenso
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Retail
Datasheet/manual