reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HGST 0F23267 :: Desktop hard drive, 8 TB, HGST Ultrastar He8

Item-No.: HGST 0F23267
Model:

€379,95




HGST Ultrastar He8 8TB, 512e ISE, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • UltraStar
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

This is the performance you get with helium. Get to know the Ultrastar He8, the second generation of HGST hard drives based on the widely recognised, proven HelioSeal platform. Volumes are increased, the costs of doing business are rising, but the budget stays the same. The reduction in total cost of ownership (TCO) has become the focus of computer centre architects. With the patented HelioSeal process from HGST, the Ultrastar U8 offers the best solution in terms of total cost of ownership, while providing the highest capacity, low idle power of only 5.1 W, a reduced weight and operation that is 4 to 5°C cooler.
Cooler and quieter with industry-leading power efficiency (W/TB), Ultra U8 lays the foundation for future growth in massive scale-out environments.

Details:
  • Form factor: 3.5"

  • Speed: 7200 rpm

  • Cache: 128 MB

  • Power consumption: 7.4 W (in operation), 5.1 W (idle)

  • Noise level: 36 dB(A) (in operation), 20 dB(A) (idle)

  • Special features: 4 KB sectors with emulation (512E), HGST Instant Secure Erase (ISE), suitable for continuous use, helium filled, Rotational Vibration Safeguard (RVS), Advanced Format technology, 7Stac, TC optimised, non-stop operation (24x7), media caching technology, HelioSeal 2, rebuild assist function




Manufacturer : HGST
Factory number : 0F23267/HUH728080ALE600
Package weight : 0.636 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 8000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • UltraStar
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual